BFG94,115
vs
2SC5006-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
RENESAS ELECTRONICS CORP
Part Package Code
SC-73
Package Description
PLASTIC, SC-73, 4 PIN
ULTRA SUPER MINIMOLD PACKAGE-3
Pin Count
4
3
Manufacturer Package Code
SOT223
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
HIGH RELIABILITY
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.06 A
0.1 A
Collector-Base Capacitance-Max
2 pF
1.5 pF
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
45
80
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.7 W
Power Dissipation-Max (Abs)
0.7 W
0.125 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6000 MHz
4500 MHz
Base Number Matches
1
2
Pbfree Code
No
Moisture Sensitivity Level
1
Compare BFG94,115 with alternatives
Compare 2SC5006-T1 with alternatives