GZC43112 vs GZP60100 feature comparison

GZC43112 Sprague-Goodman

Buy Now Datasheet

GZP60100 Sprague-Goodman

Buy Now Datasheet
Obsolete Contact Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC SPRAGUE-GOODMAN ELECTRONICS INC
compliant compliant
EAR99 EAR99
8532.30.00.90 8532.30.00.90
Sprague Goodman
VERTICAL HORIZONTAL
430 pF 600 pF
30 pF 25 pF
VARIABLE CAPACITOR VARIABLE CAPACITOR
POLYIMIDE POLYIMIDE
14.5 mm 18 mm
13 mm 15.5 mm
GZC GZP
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
85 °C 125 °C
-40 °C -40 °C
PCB Mount PCB Mount
100 V 150 V
G G
5145 6167
NO NO
FLAT FLAT
11.4 mm 17 mm
1 1
, 6167

Compare GZC43112 with alternatives

Compare GZP60100 with alternatives