Part Details for GZC43112 by Sprague-Goodman
Overview of GZC43112 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZC43112
GZC43112 CAD Models
GZC43112 Part Data Attributes
|
GZC43112
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GZC43112
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYIMIDE, 100V, 30pF - 430pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 430 pF | |
Capacitance-Min | 30 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYIMIDE | |
Height | 14.5 mm | |
Length | 13 mm | |
Manufacturer Series | GZC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 5145 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 11.4 mm |
Alternate Parts for GZC43112
This table gives cross-reference parts and alternative options found for GZC43112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZC43112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
222280908003 | YAGEO Corporation | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250V, 5pF - 57pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZC43112 vs 222280908003 |
GYA36002 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZC43112 vs GYA36002 |
BFC280800004 | Vishay Intertechnologies | $3.3800 | Variable Capacitor, Polyethylene, 250V, 1.4pF Min, 5.5pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT | GZC43112 vs BFC280800004 |
BFC280907015 | Vishay Intertechnologies | $42.5512 | Variable Capacitor, Polytetrafluoroethylene, 200V, 7pF Min, 100pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED, LEAD FREE | GZC43112 vs BFC280907015 |
GYA10002 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZC43112 vs GYA10002 |
BFC280864659 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150V, 5.5pF - 65pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | GZC43112 vs BFC280864659 |
BFC280909005 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | GZC43112 vs BFC280909005 |
BFC280820159 | Vishay Intertechnologies | $3.5650 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 3pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | GZC43112 vs BFC280820159 |
BFC280811109 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, 2 pF - 10 pF, ROHS COMPLIANT | GZC43112 vs BFC280811109 |
BFC280908003 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 5 pF - 57 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, LEAD FREE | GZC43112 vs BFC280908003 |