BF622TRL13 vs BF622 feature comparison

BF622TRL13 YAGEO Corporation

Buy Now Datasheet

BF622 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS ZETEX PLC
Package Description SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH VOLTAGE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.02 A 0.05 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare BF622TRL13 with alternatives

Compare BF622 with alternatives