BF622T/R vs BF622 feature comparison

BF622T/R NXP Semiconductors

Buy Now Datasheet

BF622 Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOT-89
Package Description SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 250 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-243AA
JESD-30 Code R-PSSO-F3
JESD-609 Code e3 e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1.25 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN TIN
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.6 V
Base Number Matches 3 4
Rohs Code Yes
Date Of Intro 1979-01-18
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare BF622T/R with alternatives

Compare BF622 with alternatives