BF321Y3K-28V-BP vs 85122-Y11B feature comparison

BF321Y3K-28V-BP LEDtronics Inc

Buy Now Datasheet

85122-Y11B Oxley Group Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC OXLEY DEVELOPMENTS CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER PURE YELLOW YELLOW
Configuration SINGLE SINGLE
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
JESD-609 Code e4
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Silver (Ag)
Terminal Pitch 2.54 mm

Compare BF321Y3K-28V-BP with alternatives

Compare 85122-Y11B with alternatives