85122-Y11B vs CSL-Q300Y1GT feature comparison

85122-Y11B Oxley Group Ltd

Buy Now Datasheet

CSL-Q300Y1GT IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OXLEY DEVELOPMENTS CO LTD ROBERT G ALLEN CO INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
JESD-609 Code e4
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Surface Mount NO
Terminal Finish Silver (Ag)
Terminal Pitch 2.54 mm
Base Number Matches 1 1
Size 3 mm
T-code T-1

Compare 85122-Y11B with alternatives

Compare CSL-Q300Y1GT with alternatives