85122-Y11B vs 85122-Y02 feature comparison

85122-Y11B Oxley Group Ltd

Buy Now Datasheet

85122-Y02 Oxley Group Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer OXLEY DEVELOPMENTS CO LTD OXLEY DEVELOPMENTS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
JESD-609 Code e4 e0
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Terminal Finish Silver (Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare 85122-Y11B with alternatives

Compare 85122-Y02 with alternatives