BDW94C vs BDW64B feature comparison

BDW94C STMicroelectronics

Buy Now Datasheet

BDW64B Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS BOURNS INC
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC, TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics Bourns
Collector Current-Max (IC) 12 A 6 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 80 W
Power Dissipation-Max (Abs) 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz
VCEsat-Max 3 V
Base Number Matches 3 2
Pbfree Code No
Case Connection COLLECTOR

Compare BDW94C with alternatives

Compare BDW64B with alternatives