BDW94C vs BDX54BFI feature comparison

BDW94C Crimson Semiconductor Inc

Buy Now Datasheet

BDX54BFI STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC STMICROELECTRONICS
Package Description TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Collector Current-Max (IC) 12 A 8 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 80 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz
VCEsat-Max 2 V 2 V
Base Number Matches 15 1
Pbfree Code Yes
Rohs Code Yes
Case Connection ISOLATED
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 30 W
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare BDW94C with alternatives

Compare BDX54BFI with alternatives