Part Details for BDW64B by Bourns Inc
Overview of BDW64B by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDW64B
BDW64B CAD Models
BDW64B Part Data Attributes:
|
BDW64B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BDW64B
Bourns Inc
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDW64B
This table gives cross-reference parts and alternative options found for BDW64B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW64B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW94A | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BDW64B vs BDW94A |
BDX54C | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BDW64B vs BDX54C |
BDX54BFI | 8A, 80V, PNP, Si, POWER TRANSISTOR | STMicroelectronics | BDW64B vs BDX54BFI |
BDX54F | Power Bipolar Transistor, 6A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BDW64B vs BDX54F |
BDW94 | 12A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | onsemi | BDW64B vs BDW94 |
2SB1102 | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | Renesas Electronics Corporation | BDW64B vs 2SB1102 |
2N6042 | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BDW64B vs 2N6042 |
BDW54C | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDW64B vs BDW54C |
BDW24C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | BDW64B vs BDW24C |
D45E1-6264 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BDW64B vs D45E1-6264 |