BD90640EFJ-CE2 vs BD90640EFJ-C feature comparison

BD90640EFJ-CE2 ROHM Semiconductor

Buy Now Datasheet

BD90640EFJ-C ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature OUTPUT VOLTAGE RANGE FROM 0.8 TO 36
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 13.2 V 13.2 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOP HTSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Package Description HTSOP, TSOP8,.25
Output Current-Max 4 A
Output Voltage-Max 36 V
Output Voltage-Min 0.8 V
Package Equivalence Code TSOP8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Supply Current-Max (Isup) 3.3 mA
Supply Voltage-Nom (Vsup) 13.2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BD90640EFJ-CE2 with alternatives

Compare BD90640EFJ-C with alternatives