BD90640EFJ-C vs TPS54429ERSAR feature comparison

BD90640EFJ-C ROHM Semiconductor

Buy Now Datasheet

TPS54429ERSAR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Package Description HTSOP, TSOP8,.25 PLASTIC, QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 18 V
Input Voltage-Min 3.5 V 7 V
Input Voltage-Nom 13.2 V 12 V
JESD-30 Code R-PDSO-G8 S-PQCC-N16
Length 4.9 mm 4 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current-Max 4 A 4.5 A
Output Voltage-Max 36 V 5.5 V
Output Voltage-Min 0.8 V 0.76 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSOP HVQCCN
Package Equivalence Code TSOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 3.3 mA
Supply Voltage-Nom (Vsup) 13.2 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 700 kHz
Temperature Grade AUTOMOTIVE OTHER
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 16
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Outputs 1
Output Voltage-Nom 5.5 V
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare BD90640EFJ-C with alternatives

Compare TPS54429ERSAR with alternatives