BD90640EFJ-C vs TPS56428DDAR feature comparison

BD90640EFJ-C ROHM Semiconductor

Buy Now Datasheet

TPS56428DDAR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Package Description HTSOP, TSOP8,.25 SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 18 V
Input Voltage-Min 3.5 V 4.5 V
Input Voltage-Nom 13.2 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 4 A
Output Voltage-Max 36 V 5.5 V
Output Voltage-Min 0.8 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSOP HLSOP
Package Equivalence Code TSOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.7 mm
Supply Current-Max (Isup) 3.3 mA 0.35 mA
Supply Voltage-Nom (Vsup) 13.2 V 12 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 650 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE RANGE IS FROM 0.6 TO 7V
JESD-609 Code e3
Moisture Sensitivity Level 2
Number of Outputs 1
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare BD90640EFJ-C with alternatives

Compare TPS56428DDAR with alternatives