TPS54429ERSAR vs TPS54428DRCT feature comparison

TPS54429ERSAR Texas Instruments

Buy Now Datasheet

TPS54428DRCT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description PLASTIC, QFN-16 HVSON, SOLCC10,.12,20
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 18 V
Input Voltage-Min 7 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N16 S-PDSO-N10
JESD-609 Code e4 e4
Length 4 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 4.5 A 4 A
Output Voltage-Max 5.5 V 7 V
Output Voltage-Min 0.76 V 0.76 V
Output Voltage-Nom 5.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 700 kHz 650 kHz
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
Package Equivalence Code SOLCC10,.12,20
Supply Current-Max (Isup) 1.4 mA
Supply Voltage-Nom (Vsup) 12 V

Compare TPS54429ERSAR with alternatives

Compare TPS54428DRCT with alternatives