BD682 vs TIP127 feature comparison

BD682 Samsung Semiconductor

Buy Now Datasheet

TIP127 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 4 A 5 A
Collector-Emitter Voltage-Max 100 V 120 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 750 1000
JEDEC-95 Code TO-126 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz
VCEsat-Max 2.5 V
Base Number Matches 1 1
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3

Compare BD682 with alternatives

Compare TIP127 with alternatives