TIP127 vs 2N6035 feature comparison

TIP127 Unisonic Technologies Co Ltd

Buy Now Datasheet

2N6035 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE DARLINGTON
Number of Elements 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Base Number Matches 53 17
Rohs Code No
Collector Current-Max (IC) 4 A
DC Current Gain-Min (hFE) 750
JESD-609 Code e0
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 25 MHz

Compare 2N6035 with alternatives