TIP127 vs BDW54B feature comparison

TIP127 Rectron Semiconductor

Buy Now Datasheet

BDW54B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD SEMELAB LTD
Part Package Code TO-220AB
Package Description TO-220, 3 PIN ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 4 A
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 53 5
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2 W

Compare TIP127 with alternatives