BD675A vs 2N6301 feature comparison

BD675A STMicroelectronics

Buy Now Datasheet

2N6301 Mospec Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS MOSPEC SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 4 A 8 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 750 100
JEDEC-95 Code TO-126 TO-66
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W 75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 4 MHz
VCEsat-Max 2.8 V
Base Number Matches 1 1
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 2

Compare BD675A with alternatives

Compare 2N6301 with alternatives