BD675A vs 2N6300-JQR-B feature comparison

BD675A Texas Instruments

Buy Now Datasheet

2N6300-JQR-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Package Description , TO-66, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 8 A
Configuration DARLINGTON SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 750 100
JESD-609 Code e0
Operating Temperature-Max 150 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 10 MHz 4 MHz
Base Number Matches 20 2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-213AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BD675A with alternatives

Compare 2N6300-JQR-B with alternatives