2N6301
vs
2N6301.MODR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MOSPEC SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Part Package Code
TO-66
Package Description
TO-66, 2 PIN
TO-66, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
DARLINGTON
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-66
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
75 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
4 MHz
Base Number Matches
21
2
Rohs Code
Yes
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare 2N6301 with alternatives
Compare 2N6301.MODR1 with alternatives