BD675A vs 2N6301 feature comparison

BD675A STMicroelectronics

Buy Now Datasheet

2N6301 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 4 A 8 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 100
JEDEC-95 Code TO-126 TO-213AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 4 MHz
VCEsat-Max 2.8 V
Base Number Matches 1 5
Package Description TO-66, 2 PIN
Factory Lead Time 36 Weeks

Compare BD675A with alternatives

Compare 2N6301 with alternatives