BD545A vs KSC5021F feature comparison

BD545A JW Miller

Buy Now Datasheet

KSC5021F Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer POWER INNOVATIONS LTD SAMSUNG SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 15 A 5 A
Collector-Emitter Voltage-Max 60 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 8
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Transition Frequency-Nom (fT) 15 MHz
Turn-off Time-Max (toff) 3300 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1 V

Compare BD545A with alternatives

Compare KSC5021F with alternatives