Part Details for BD545A by JW Miller
Overview of BD545A by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD545A
BD545A CAD Models
BD545A Part Data Attributes
|
BD545A
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BD545A
JW Miller
15A, 60V, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD545A
This table gives cross-reference parts and alternative options found for BD545A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD545A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD246 | 10A, 45V, PNP, Si, POWER TRANSISTOR | JW Miller | BD545A vs BD246 |
MJF32CG | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, LEAD FREE, PLASTIC, CASE 221D-03, TO-220, FULL PACK-3 | Rochester Electronics LLC | BD545A vs MJF32CG |
BD245A | 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BD545A vs BD245A |
2SD1133D | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | BD545A vs 2SD1133D |
2SD476K | 4A, 50V, NPN, Si, POWER TRANSISTOR, TO-220AB | Renesas Electronics Corporation | BD545A vs 2SD476K |
BD245C | 10A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BD545A vs BD245C |
BD743A | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD545A vs BD743A |
KSC5027F | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD545A vs KSC5027F |
2SD1134D | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | BD545A vs 2SD1134D |
KSC5021F | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD545A vs KSC5021F |