BD545A vs BD246 feature comparison

BD545A Bourns Inc

Buy Now Datasheet

BD246 Inchange Semiconductor Company Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer BOURNS INC INCHANGE SEMICONDUCTOR CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A 10 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 4
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 6 8
Power Dissipation-Max (Abs) 80 W