BCX71KE6327HTSA1 vs SBC807-40LT3 feature comparison

BCX71KE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

SBC807-40LT3 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ONSEMI
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Infineon
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 250
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
Base Number Matches 1 2
Part Package Code SOT-23
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318-08
JEDEC-95 Code TO-236AB
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare BCX71KE6327HTSA1 with alternatives

Compare SBC807-40LT3 with alternatives