SBC807-40LT3 vs BC807-40LT3G feature comparison

SBC807-40LT3 Rochester Electronics LLC

Buy Now Datasheet

BC807-40LT3G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOT-23 SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, TO-236, 3 PIN HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 318-08 318
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JEDEC-95 Code TO-236AB TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.3 W
VCEsat-Max 0.7 V

Compare SBC807-40LT3 with alternatives

Compare BC807-40LT3G with alternatives