BCX71JTC vs 933483680235 feature comparison

BCX71JTC Zetex / Diodes Inc

Buy Now Datasheet

933483680235 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 380
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 100 MHz
Turn-off Time-Max (toff) 800 ns 800 ns
Turn-on Time-Max (ton) 150 ns 150 ns
VCEsat-Max 0.55 V
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 3
Additional Feature LOW NOISE
JEDEC-95 Code TO-236AB

Compare BCX71JTC with alternatives

Compare 933483680235 with alternatives