933483680235 vs BCX71-J feature comparison

933483680235 Nexperia

Buy Now Datasheet

BCX71-J Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 2017-02-01
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 380 250
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 250 MHz
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
Base Number Matches 2 1
Qualification Status Not Qualified
VCEsat-Max 0.25 V

Compare 933483680235 with alternatives

Compare BCX71-J with alternatives