933483680235 vs BCX71K feature comparison

933483680235 Nexperia

Buy Now Datasheet

BCX71K Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01 1984-10-10
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 380 380
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Turn-off Time-Max (toff) 800 ns 800 ns
Turn-on Time-Max (ton) 150 ns 150 ns
Base Number Matches 2 25

Compare 933483680235 with alternatives

Compare BCX71K with alternatives