BCR108
vs
PDTC123EM,315
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEXPERIA
|
Part Package Code |
SOT-23
|
DFN
|
Package Description |
SOT-23, 3 PIN
|
1.0 X 0.6 MM, 0.5 MM HEIGHT, LEADLESS ULTRA SMALL, PLASTIC, SC-101, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
Nexperia
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO IS 21.36, TR,7 INCH: 3000
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
2 pF
|
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
70
|
30
|
JESD-30 Code |
R-PDSO-G3
|
R-PBCC-N3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
170 MHz
|
|
VCEsat-Max |
0.3 V
|
|
Base Number Matches |
22
|
1
|
Manufacturer Package Code |
|
SOT883
|
Case Connection |
|
COLLECTOR
|
|
|
|
Compare BCR108 with alternatives
Compare PDTC123EM,315 with alternatives
-
PDTC123EM,315 vs PDTC123TE
-
PDTC123EM,315 vs PDTC123TT
-
PDTC123EM,315 vs KSR1113MTF
-
PDTC123EM,315 vs PDTC123TU,115
-
PDTC123EM,315 vs 934057569126
-
PDTC123EM,315 vs PDTC123YU
-
PDTC123EM,315 vs KSR1113TI
-
PDTC123EM,315 vs DTC123JUAT107
-
PDTC123EM,315 vs PDTC123YMB