BCM5400 vs BCM5241A1KMLG feature comparison

BCM5400 Broadcom Limited

Buy Now Datasheet

BCM5241A1KMLG Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM CORP BROADCOM CORP
Part Package Code BGA
Package Description TBGA-256 PACKAGE
Pin Count 256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code X-PBGA-B256
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 256
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA
Package Shape UNSPECIFIED UNSPECIFIED
Package Style GRID ARRAY
Qualification Status Not Qualified
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL
Terminal Position BOTTOM
Base Number Matches 1 2
Samacsys Manufacturer Avago Technologies
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare BCM5400 with alternatives

Compare BCM5241A1KMLG with alternatives