Part Details for BCM5241A1KMLG by Broadcom Limited
Overview of BCM5241A1KMLG by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5241A1KMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8404
|
Newark | Single Port 10/100/ Phy, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM5241A1KMLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8600 / $2.8800 | Buy Now |
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Quest Components | 10/100BASE-TX SINGLE-CHANNEL TRANSCEIVER | 43 |
|
$1.0650 / $1.7750 | Buy Now |
DISTI #
SMC-BCM5241A1KMLG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 593 |
|
RFQ | |
DISTI #
SMC-BCM5241A1KMLG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 618 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 9 |
|
RFQ | |
|
Win Source Electronics | 10/100 BASE-TX SINGLE PORT PHY / PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V | 31530 |
|
$9.7020 / $14.5530 | Buy Now |
Part Details for BCM5241A1KMLG
BCM5241A1KMLG CAD Models
BCM5241A1KMLG Part Data Attributes:
|
BCM5241A1KMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5241A1KMLG
Broadcom Limited
Ethernet Transceiver, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 2.5 V | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | MATTE TIN |
Alternate Parts for BCM5241A1KMLG
This table gives cross-reference parts and alternative options found for BCM5241A1KMLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5241A1KMLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5241A1KMLGT | Network Interface, | Broadcom Limited | BCM5241A1KMLG vs BCM5241A1KMLGT |