BC858BWT106
vs
MPSA92/D10Z-J14Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
NATIONAL SEMICONDUCTOR CORP
Package Description
EC-70, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
30 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
210
25
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
50 MHz
Base Number Matches
1
1
Collector-Base Capacitance-Max
6 pF
Transistor Application
AMPLIFIER
VCEsat-Max
0.5 V
Compare BC858BWT106 with alternatives
Compare MPSA92/D10Z-J14Z with alternatives