BC858BWT106
vs
BC33716D75Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
EC-70, 3 PIN
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.1 A
0.8 A
Collector-Emitter Voltage-Max
30 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
210
60
JESD-30 Code
R-PDSO-G3
O-PBCY-W3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
100 MHz
Base Number Matches
1
1
JEDEC-95 Code
TO-92
Transistor Application
SWITCHING
Compare BC858BWT106 with alternatives
Compare BC33716D75Z with alternatives