Part Details for BC858BWT106 by ROHM Semiconductor
Overview of BC858BWT106 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC858BWT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BC858BWT106CT-ND
|
DigiKey | TRANS PNP 30V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
BC858BWT106
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin UMT T/R - Tape and Reel (Alt: BC858BWT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
755-BC858BWT106
|
Mouser Electronics | Bipolar Transistors - BJT PNP 30V 1MA RoHS: Compliant | 148 |
|
$0.0750 / $0.3500 | Buy Now |
|
Future Electronics | BC858BW Series 30 V 100 mA 350 mW PNP General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0575 | Buy Now |
DISTI #
BC858BWT106
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0365 / $0.0548 | RFQ |
DISTI #
C1S625900598820
|
Chip1Stop | Trans GP BJT PNP 30V 0.1A 3-Pin UMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0513 / $0.0686 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.0460 / $0.2800 | Buy Now |
Part Details for BC858BWT106
BC858BWT106 CAD Models
BC858BWT106 Part Data Attributes
|
BC858BWT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC858BWT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, EC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | EC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC858BWT106
This table gives cross-reference parts and alternative options found for BC858BWT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC858BWT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA55 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | BC858BWT106 vs MPSA55 |
BC337-25J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC858BWT106 vs BC337-25J05Z |
BC857B | Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | BC858BWT106 vs BC857B |
2N696 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | BC858BWT106 vs 2N696 |
2N696 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Zetex / Diodes Inc | BC858BWT106 vs 2N696 |
BC558 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | BC858BWT106 vs BC558 |
BC337-16J18Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC858BWT106 vs BC337-16J18Z |
2N696 | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5 | Texas Instruments | BC858BWT106 vs 2N696 |
MPSA14 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | BC858BWT106 vs MPSA14 |
BC558CRL1 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29, 3 PIN | onsemi | BC858BWT106 vs BC558CRL1 |