BC807-40-R2-10001 vs BC807-40TC feature comparison

BC807-40-R2-10001 PanJit Semiconductor

Buy Now Datasheet

BC807-40TC Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC ZETEX PLC
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare BC807-40-R2-10001 with alternatives

Compare BC807-40TC with alternatives