BC807-40-R2-10001 vs BCX71K,215 feature comparison

BC807-40-R2-10001 PanJit Semiconductor

Buy Now Datasheet

BCX71K,215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description , PLASTIC, SST3, SMD, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 380
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W 0.25 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.21.00.95
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
VCEsat-Max 0.55 V

Compare BC807-40-R2-10001 with alternatives

Compare BCX71K,215 with alternatives