BC807-40-R2-10001
vs
LBC807-40LT3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
LESHAN RADIO CO LTD
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.33 W
0.3 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BC807-40-R2-10001 with alternatives
Compare LBC807-40LT3G with alternatives