BC807-16W-AU_R2_000A1 vs BC807-16W_R1_00001 feature comparison

BC807-16W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BC807-16W_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
Number of Elements 1
Polarity/Channel Type PNP
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC807-16W-AU_R2_000A1 with alternatives

Compare BC807-16W_R1_00001 with alternatives