BC807-16W_R1_00001 vs BC807-16W feature comparison

BC807-16W_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BC807-16W Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100 100
Number of Elements 1
Polarity/Channel Type PNP
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 18
Samacsys Manufacturer MCC

Compare BC807-16W_R1_00001 with alternatives