BC807-16W_R1_00001
vs
BC807-16W,135
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
Number of Elements
1
1
Polarity/Channel Type
PNP
PNP
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
80 MHz
Base Number Matches
1
2
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.95
Collector-Base Capacitance-Max
10 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
VCEsat-Max
0.7 V
Compare BC807-16W_R1_00001 with alternatives
Compare BC807-16W,135 with alternatives
BC807-16W,135 vs BC807-16W-AU_R2_000A1
BC807-16W,135 vs BC807-16WT/R13
BC807-16W,135 vs BC807-16W
BC807-16W,135 vs BC807-16W-TAPE-7
BC807-16W,135 vs BC807-16W-TAPE-13
BC807-16W,135 vs BC807-16W_R2_00001
BC807-16W,135 vs BC807-16W,115
BC807-16W,135 vs 934024240115
BC807-16W,135 vs 934024240135