BC557
vs
BC858BWT106
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROHM CO LTD
Package Description
,
EC-70, 3 PIN
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
120
210
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
0.35 W
Surface Mount
NO
YES
Base Number Matches
36
1
Pbfree Code
Yes
Pin Count
3
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Collector-Emitter Voltage-Max
30 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Compare BC858BWT106 with alternatives