BC372G vs BC372ZL1 feature comparison

BC372G Rochester Electronics LLC

Buy Now Datasheet

BC372ZL1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 8000 8000
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 25 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
VCEsat-Max 1.1 V

Compare BC372G with alternatives

Compare BC372ZL1 with alternatives