Part Details for BC372G by Rochester Electronics LLC
Overview of BC372G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC372G
BC372G CAD Models
BC372G Part Data Attributes
|
BC372G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BC372G
Rochester Electronics LLC
1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 8000 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC372G
This table gives cross-reference parts and alternative options found for BC372G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC372G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC372RL | onsemi | Check for Price | TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP General Purpose Small Signal | BC372G vs BC372RL |
BC372 | onsemi | Check for Price | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92, TO-226, 3 PIN | BC372G vs BC372 |
BC372 | Motorola Mobility LLC | Check for Price | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC372G vs BC372 |
BC372RL1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, | BC372G vs BC372RL1 |
BC372RLRE | Motorola Mobility LLC | Check for Price | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC372G vs BC372RLRE |
BC372PSTZ | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | BC372G vs BC372PSTZ |
BC372RLRF | Motorola Mobility LLC | Check for Price | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC372G vs BC372RLRF |
BC372RL | Motorola Mobility LLC | Check for Price | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC372G vs BC372RL |
BC372P | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | BC372G vs BC372P |
BC372RLRB | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, | BC372G vs BC372RLRB |