BC372G
vs
BC372P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
ZETEX PLC
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Base Number Matches
2
2
Rohs Code
No
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
100 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
10000
JESD-30 Code
R-PSIP-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
1 V
Compare BC372P with alternatives