BC372G vs FXT38C feature comparison

BC372G Rochester Electronics LLC

Buy Now Datasheet

FXT38C Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Category CO2 Kg 8.8
Collector Current-Max (IC) 1 A 0.8 A
Collector-Emitter Voltage-Max 100 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 8000 10000
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 40 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 1 10
ECCN Code EAR99
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Transistor Application SWITCHING
VCEsat-Max 1.25 V

Compare BC372G with alternatives

Compare FXT38C with alternatives