BC085-20-A-0390-L-F vs 10046971-038LF feature comparison

BC085-20-A-0390-L-F Global Connector Technology

Buy Now Datasheet

10046971-038LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.368 inch
Body Depth 0.083 inch 0.61 inch
Body Length 0.413 inch 2.559 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD FLASH AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 200VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -5 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.05 mm 5.08 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1 A 7 A
Reference Standard UL UL,CSA,TUV
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 46
UL Flammability Code 94V-0
Base Number Matches 1 2
Durability 200 Cycles
Terminal Length 0.157 inch

Compare BC085-20-A-0390-L-F with alternatives

Compare 10046971-038LF with alternatives