10046971-038LF vs DRP100-23-4 feature comparison

10046971-038LF Amphenol FCi

Buy Now Datasheet

DRP100-23-4 Components Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.368 inch 0.35 inch
Body Depth 0.61 inch 0.31 inch
Body Length 2.559 inch 2.32 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NI
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 5 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Durability 200 Cycles 5000 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -5 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 30u inch 100u inch
Rated Current (Signal) 7 A 3 A
Reference Standard UL,CSA,TUV UL
Terminal Length 0.157 inch 0.16 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 46 46
Base Number Matches 2 1
Mating Contact Row Spacing 0.2 inch

Compare 10046971-038LF with alternatives

Compare DRP100-23-4 with alternatives