10046971-038LF vs KES46 feature comparison

10046971-038LF Amphenol FCi

Buy Now Datasheet

KES46 AUK Contractors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AUK CONTRACTORS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.368 inch 0.354 inch
Body Depth 0.61 inch 0.472 inch
Body Length 2.559 inch 4.43 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Durability 200 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .115-.125
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 120 °C
Operating Temperature-Min -5 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 7 A 3 A
Reference Standard UL,CSA,TUV UL
Terminal Length 0.157 inch 0.189 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 46 46
Base Number Matches 2 1
Contact Design PREASSEM CONN
Mounting Option 2 LOCKING

Compare 10046971-038LF with alternatives

Compare KES46 with alternatives